726-025-545-101

Heilind Number:EDA726-025-545-101
Manufacturer:EDAC
Manufacturer Number:726-025-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-025-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-025-545-101

Detailed Description

Introducing our 726-025-545-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless and reliable board-to-board connections. Designed for high-performance applications, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 25 positions, they offer efficient connectivity in a compact form factor. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for use in a variety of environments. Trust in our product to deliver superior performance and quality in every connection.