726-026-520-201

Heilind Number:EDA726-026-520-201
Manufacturer:EDAC
Manufacturer Number:726-026-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-026-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-026-520-201

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless integration in electronic devices. Crafted with precision, these connectors ensure reliable power transmission with a maximum amperage of 3A. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of 26 positions, these connectors offer ample connectivity options with a pitch of .125 inches. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are built to perform in even the harshest environments. Trust in our Card Edge Connectors for superior quality and performance in your PCB applications.