726-026-525-201

Heilind Number:EDA726-026-525-201
Manufacturer:EDAC
Manufacturer Number:726-026-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-026-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-026-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. These connectors feature a sleek and professional black finish, adding a touch of sophistication to your electronic devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester, they ensure optimal safety and longevity in any application. The copper alloy contact material guarantees efficient conductivity, while the double-row design with 26 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in our connectors to deliver superior performance and durability for all your PCB connectivity needs.