726-026-527-101

Heilind Number:EDA726-026-527-101
Manufacturer:EDAC
Manufacturer Number:726-026-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-026-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-026-527-101

Detailed Description

Introducing our 726-026-527-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless and reliable connectivity in your electronic devices. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row design and 26 copper alloy contact positions, they offer efficient power transfer at a steady amperage of 3A. The .125-inch pitch and .25-inch row spacing allow for easy integration into your PCB layout. Whether you're working on a prototype or a large-scale production, these connectors guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity game with our Card Edge Connectors and experience seamless performance like never before.