726-026-527-201

Heilind Number:EDA726-026-527-201
Manufacturer:EDAC
Manufacturer Number:726-026-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-026-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-026-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in PCB assemblies. These connectors, boasting a sleek Black color, offer unparalleled reliability with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of 26 positions each, these connectors provide ample connectivity options for your electronic devices. The Copper Alloy contact material ensures optimal signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise and efficient PCB layout. Engineered for versatility, these connectors feature a Straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Trust in the quality and performance of our Card Edge Connectors for all your board-to-board PCB connectivity needs.