726-026-540-101

Heilind Number:EDA726-026-540-101
Manufacturer:EDAC
Manufacturer Number:726-026-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-026-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-026-540-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in any application. With a single row design and 26 positions, they offer ample connectivity options while maintaining an efficient footprint. The Copper Alloy contact material guarantees excellent conductivity, with a low pitch of .125 inches and row spacing of .25 inches for precise connection. Ideal for industrial environments, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them a versatile and dependable solution for your PCB assembly needs. Upgrade your connectivity with confidence in the quality and performance of our Press-Fit Card Edge Connectors.