726-026-540-201

Heilind Number:EDA726-026-540-201
Manufacturer:EDAC
Manufacturer Number:726-026-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-026-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-026-540-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 26 positions each, they provide ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various environments. Trust in our high-quality connectors to streamline your board-to-board PCB connections with ease. Elevate your electronic assembly process with precision and efficiency.