726-026-541-101

Heilind Number:EDA726-026-541-101
Manufacturer:EDAC
Manufacturer Number:726-026-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-026-541-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors offer reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, they guarantee long-lasting performance even in challenging environments. With a single row configuration and 26 positions, they provide ample connectivity options for your application. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in our black-colored Card Edge Connectors to deliver exceptional performance and durability for your projects. Explore more of our high-quality connector solutions in the PCB Connectors category.