726-026-545-201

Heilind Number:EDA726-026-545-201
Manufacturer:EDAC
Manufacturer Number:726-026-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-026-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-026-545-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-Fit Card Edge Connectors. These connectors, featuring a sleek black design, are engineered for optimal performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in all operating conditions. With two rows of copper alloy contacts, a .125" pitch, and .25" row spacing, they provide seamless connectivity for up to 26 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our Card Edge Connectors to deliver efficiency and stability in your PCB setups.