726-026-553-101

Heilind Number:EDA726-026-553-101
Manufacturer:EDAC
Manufacturer Number:726-026-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-026-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-026-553-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, meticulously designed for seamless integration in your PCB systems. These connectors, in a sleek black hue, not only offer a high amperage of 3 A but also guarantee exceptional durability with their UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row configuration with 26 positions, they ensure efficient and reliable connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Whether you require straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105 °C, our Card Edge Connectors meet and exceed industry standards. Upgrade your PCB connections with these essential components, available now in our comprehensive product line.