726-026-553-201

Heilind Number:EDA726-026-553-201
Manufacturer:EDAC
Manufacturer Number:726-026-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-026-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-026-553-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, meticulously designed for seamless PCB connectivity in a variety of applications. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of 26 copper alloy contacts, each with a 3 A amperage rating, they guarantee reliable power and signal transmission. The .125-inch pitch and .25-inch row spacing offer optimal compatibility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for any electronics project. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board connectivity.