726-027-520-101

Heilind Number:EDA726-027-520-101
Manufacturer:EDAC
Manufacturer Number:726-027-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-027-520-101

Detailed Description

Introducing our 726-027-520-101 Press-Fit Card Edge Connectors, the ultimate solution for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only durable but also compliant with stringent safety standards. With a contact material of high-quality Copper Alloy, they ensure reliable conductivity for all 27 positions. The .125 inch pitch and .25 inch row spacing allow for precise and efficient installation. Designed for straight mount orientation, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in harsh environments. Trust in our Card Edge Connectors to deliver unmatched quality and performance for your PCB connectivity needs.