726-027-525-101

Heilind Number:EDA726-027-525-101
Manufacturer:EDAC
Manufacturer Number:726-027-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-027-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-027-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the pinnacle of secure and reliable PCB connectivity. Designed for optimal signal transmission, these connectors boast 27 positions in a single row configuration, accommodating a wide range of applications with ease. The sleek black UL 94V-0 Thermoplastic Polyester housing not only ensures durability but also adds a touch of sophistication to your PCB assembly. Crafted with precision from Copper Alloy contact material, these connectors guarantee low contact resistance and high conductivity, even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, they offer seamless integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both standard and extreme conditions. Trust in our Press-Fit Card Edge Connectors to deliver unrivaled performance, every time. Welcome to the future of connectivity.