726-027-540-101

Heilind Number:EDA726-027-540-101
Manufacturer:EDAC
Manufacturer Number:726-027-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-027-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-027-540-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer exceptional durability and safety. With a contact material of Copper Alloy, they ensure efficient power transmission with an amperage rating of 3 A. The single-row design with 27 positions and a pitch of .125 inches allows for easy and secure attachment to your circuit board. Perfect for board-to-board connections, these connectors boast a straight mount orientation and a wide operating temperature range of -40 to 105°C, making them suitable for a variety of applications in diverse environments. Trust in the quality and performance of our Card Edge Connectors for seamless connectivity in your electronic systems.