726-027-553-101

Heilind Number:EDA726-027-553-101
Manufacturer:EDAC
Manufacturer Number:726-027-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-027-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-027-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure exceptional safety and longevity in any application. With a sleek black finish and a single row design, they offer a sleek and space-saving solution for your PCB connectivity needs. The contact material, made of Copper Alloy, guarantees optimal conductivity and signal integrity. Featuring 27 positions with a pitch of .125 inches and row spacing of .25 inches, these connectors provide ample connectivity options for your electronic devices. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are suitable for even the most demanding environments. Trust in our Card Edge Connectors to deliver superior performance and durability for your projects.