726-028-525-101

Heilind Number:EDA726-028-525-101
Manufacturer:EDAC
Manufacturer Number:726-028-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-028-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-028-525-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connectivity. Engineered for optimal performance, each connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 28 gold-plated Copper Alloy contacts, these connectors guarantee efficient power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and reliability of our Card Edge Connectors for seamless connectivity in your PCB projects.