726-028-525-201

Heilind Number:EDA726-028-525-201
Manufacturer:EDAC
Manufacturer Number:726-028-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-028-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-028-525-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, essential for seamless board-to-board PCB connectivity. Designed for optimal power transmission, each connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a current rating of 3A, copper alloy contacts, and double-row configuration, these connectors offer exceptional signal integrity and stability. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in diverse environments. Perfect for industrial and electronic applications, our connectors streamline assembly processes with straight mount orientation and a pitch of .125 inches. With 28 positions available, these connectors provide ample connectivity options for your projects. Upgrade your PCB setups with our top-of-the-line Card Edge Connectors.