726-028-527-101

Heilind Number:EDA726-028-527-101
Manufacturer:EDAC
Manufacturer Number:726-028-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-028-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-028-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row configuration and 28 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. A standard pitch of .125 inches and row spacing of .25 inches make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in the quality and efficiency of our Card Edge Connectors for your next project.