726-028-527-201

Heilind Number:EDA726-028-527-201
Manufacturer:EDAC
Manufacturer Number:726-028-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-028-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-028-527-201

Detailed Description

Enhance connectivity and efficiency with our Press-Fit Card Edge Connectors ( 726-028-527-201). Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, they provide reliable power transmission. The copper alloy contact material guarantees seamless conductivity. Boasting a double-row configuration with 28 positions and a pitch of .125 inches, these connectors offer ample connectivity options. Their straight mount orientation and compact design make them ideal for space-restricted applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in our quality products to streamline your PCB connections effortlessly.