726-028-540-201

Heilind Number:EDA726-028-540-201
Manufacturer:EDAC
Manufacturer Number:726-028-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-028-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-028-540-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in your electronic systems. With a sleek black finish, these connectors not only provide a secure and reliable connection but also add a touch of sophistication to your PCB setup. Engineered for efficiency, each connector is capable of handling up to 3A of current, ensuring optimal performance in power-intensive applications. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. With two rows of contacts made from high-quality Copper Alloy, a pitch of .125 inches, and a row spacing of .25 inches, these connectors offer precise and stable connectivity for up to 28 positions. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Trust in the superior quality of our Press-Fit Card Edge Connectors for seamless and efficient board-to-board connections in your electronic projects.