726-028-541-201

Heilind Number:EDA726-028-541-201
Manufacturer:EDAC
Manufacturer Number:726-028-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-028-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-028-541-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration on PCBs. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and reliability. With a high amperage rating of 3A, they are perfect for power-intensive applications. The two rows of copper alloy contacts, spaced at .125 inches with a row spacing of .25 inches, provide secure and efficient connectivity for up to 28 positions. Engineered for versatility, the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industries, guaranteeing optimal performance and longevity. Elevate your PCB connectivity with our premium Card Edge Connectors.