726-028-553-101

Heilind Number:EDA726-028-553-101
Manufacturer:EDAC
Manufacturer Number:726-028-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-028-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-028-553-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, these connectors feature a sleek black finish that not only adds a touch of sophistication but also ensures easy identification. With an amperage rating of 3A, they are capable of handling power-intensive applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional fire resistance and longevity. Engineered for efficiency, these connectors boast a single row design with 28 positions, offering ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity and signal transmission. With a pitch of .125 inches and row spacing of .25 inches, they facilitate seamless integration into PCB layouts. The straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for use in various environments. Trust in our Card Edge Connectors for superior performance and durability in your electronic projects.