726-028-553-201

Heilind Number:EDA726-028-553-201
Manufacturer:EDAC
Manufacturer Number:726-028-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-028-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-028-553-201

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our Press-Fit Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, they can handle power-intensive tasks with ease. The two rows of copper alloy contacts, spaced at .125 inches pitch and .25 inches row spacing, provide secure and stable connections for up to 28 positions. Perfect for board-to-board applications, these connectors offer straight mount orientation for seamless integration. Operable in a wide temperature range from -40 to 105°C, they guarantee performance in diverse environments. Trust in our connectors to meet your high standards for quality and performance.