726-029-520-101

Heilind Number:EDA726-029-520-101
Manufacturer:EDAC
Manufacturer Number:726-029-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-029-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-029-520-101

Detailed Description

Experience seamless and reliable connectivity with our Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees efficient transmission, while the 29 positions provide ample connectivity options. With a low 3A amperage and precise .125" pitch, these connectors are perfect for high-speed data transfer. Their straight mount orientation and single-row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.