726-029-527-101

Heilind Number:EDA726-029-527-101
Manufacturer:EDAC
Manufacturer Number:726-029-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-029-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-029-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic applications. Engineered for efficiency, these connectors feature a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 29 positions, they offer ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees superior conductivity and longevity. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and a row spacing of .25 inches, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in diverse environments. Trust in our Press-Fit Card Edge Connectors to deliver uncompromising performance in your electronic systems.