726-029-540-101

Heilind Number:EDA726-029-540-101
Manufacturer:EDAC
Manufacturer Number:726-029-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-029-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-029-540-101

Detailed Description

Introducing our 726-029-540-101 Press-Fit Card Edge Connectors, the perfect solution for seamless and reliable board-to-board PCB connections. Designed for high-performance applications, these connectors are built to withstand even the most demanding environments with a robust UL 94V-0 Thermoplastic Polyester housing material. Featuring 29 positions in a single row configuration, they offer ample connectivity for your PCB projects. The copper alloy contact material ensures excellent conductivity, while the press-fit design guarantees a secure and durable connection. With a pitch of .125 inches and row spacing of .25 inches, these connectors are easy to install and perfectly suited for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in our black-colored Card Edge Connectors to deliver unparalleled performance and reliability for your PCB connectivity needs.