726-029-545-101

Heilind Number:EDA726-029-545-101
Manufacturer:EDAC
Manufacturer Number:726-029-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-029-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-029-545-101

Detailed Description

Introducing our 726-029-545-101 Press-Fit Card Edge Connectors, the perfect solution for secure and reliable board-to-board connections. Featuring a sleek black design, these connectors are not only aesthetically pleasing but also high-performing, with a 3A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. With one row and 29 positions, they offer ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .125-inch pitch and .25-inch row spacing allow for easy installation, and the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic devices. Upgrade your connectivity with our EDA726 series Card Edge Connectors.