726-030-520-101

Heilind Number:EDA726-030-520-101
Manufacturer:EDAC
Manufacturer Number:726-030-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-030-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-030-520-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only provide a secure fit but also meet stringent safety standards. The copper alloy contact material ensures optimal conductivity, while the single row design with 30 positions allows for efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, they offer precise alignment on the PCB. Suitable for a wide range of industries, these connectors have an amperage rating of 3A and can operate efficiently in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connectors for superior performance and durability in your electronic assemblies.