726-030-520-201

Heilind Number:EDA726-030-520-201
Manufacturer:EDAC
Manufacturer Number:726-030-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-030-520-201

Detailed Description

Introducing our 726-030-520-201 Press-Fit Card Edge Connectors, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for high-performance applications, these connectors offer a seamless interface with a pitch of .125 inches, accommodating 30 positions across 2 rows. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure long-lasting durability and excellent conductivity. The sleek black finish adds a professional touch to any assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Whether you're working on telecommunications, industrial machinery, or consumer electronics, trust in the quality and performance of our Press-Fit Card Edge Connectors to deliver seamless connectivity every time. Elevate your design with these essential components, available now in our extensive lineup of PCB connectors.