726-030-525-101

Heilind Number:EDA726-030-525-101
Manufacturer:EDAC
Manufacturer Number:726-030-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-030-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-030-525-101

Detailed Description

Introducing our high-performance 726-030-525-101 Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in your electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only provide a secure fit but also meet stringent safety standards. The copper alloy contact material ensures optimal conductivity, with a rating of 3A for efficient power transmission. Featuring a single row design with 30 positions and a pitch of .125 inches, these connectors are perfect for board-to-board PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in the durability and performance of our card edge connectors to enhance the functionality of your electronic systems.