726-030-527-101

Heilind Number:EDA726-030-527-101
Manufacturer:EDAC
Manufacturer Number:726-030-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-030-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-030-527-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, the perfect solution for seamless and reliable PCB connectivity. Designed for utmost durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safety and compliance. With a single row configuration and Copper Alloy contact material, they offer exceptional conductivity and signal integrity. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the 30-position layout allows for versatile connectivity options. Whether in industrial, automotive, or telecommunications applications, these connectors deliver optimal performance. Engineered for harsh environments, they can withstand temperatures ranging from -40 to 105°C, guaranteeing reliable operation in any setting. Elevate your PCB connectivity with our Press-Fit Card Edge Connectors and experience seamless data transmission like never before.