726-030-527-201

Heilind Number:EDA726-030-527-201
Manufacturer:EDAC
Manufacturer Number:726-030-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-030-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-030-527-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-Fit Card Edge Connectors. Designed for seamless integration into your electronic assemblies, these connectors ensure reliable power and signal transmission. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, they not only look professional but also meet stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 30 positions, these connectors offer ample connectivity options. Their straight mount orientation makes installation easy, while their wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in our Card Edge Connectors to enhance the efficiency and durability of your electronic systems.