726-030-540-201

Heilind Number:EDA726-030-540-201
Manufacturer:EDAC
Manufacturer Number:726-030-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-030-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-030-540-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, expertly designed for seamless and reliable connections in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches, they ensure efficient signal transmission. The 30 available positions allow for ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Trust in the superior performance of our Card Edge Connectors to meet your connectivity needs with precision and reliability.