726-030-545-201

Heilind Number:EDA726-030-545-201
Manufacturer:EDAC
Manufacturer Number:726-030-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-030-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-030-545-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless board-to-board connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer robust durability and reliability. With two rows of copper alloy contacts, each with 30 positions and a pitch of .125 inches, they ensure efficient signal transmission. The straight mount orientation and .25-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in the quality and precision of our Card Edge Connectors for your connectivity needs.