726-030-553-201

Heilind Number:EDA726-030-553-201
Manufacturer:EDAC
Manufacturer Number:726-030-553-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-030-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-030-553-201

Detailed Description

Introducing our Press-Fit Card Edge Connectors, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each capable of carrying up to 3A of current, these connectors offer efficient power transmission. The .125-inch pitch and .25-inch row spacing accommodate precise alignment, while the straight mount orientation simplifies installation. With 30 positions available, these connectors provide ample connectivity options for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our Card Edge Connectors to deliver superior performance and connectivity in your electronic designs.