726-031-520-101

Heilind Number:EDA726-031-520-101
Manufacturer:EDAC
Manufacturer Number:726-031-520-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-031-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-031-520-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless and reliable connectivity in electronic devices. These connectors, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, are not only visually striking but also highly durable. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the precise pitch of .125 inches and row spacing of .25 inches accommodate a total of 31 positions in a single row. Perfect for board-to-board PCB connections, these connectors offer straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in a wide variety of applications. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.