726-031-525-101

Heilind Number:EDA726-031-525-101
Manufacturer:EDAC
Manufacturer Number:726-031-525-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-031-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-031-525-101

Detailed Description

Introducing our Press-Fit Card Edge Connectors, the perfect solution for seamless and secure board-to-board connections. Expertly designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a high amperage rating of 3A, they can handle power-intensive applications with ease. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125 inch pitch and .25 inch row spacing provide precise alignment. With 31 positions in a single row, these connectors offer ample connectivity options. Their straight mount orientation simplifies installation, and they can withstand extreme temperatures ranging from -40 to 105°C, making them suitable for a wide range of environments. Trust in our Card Edge Connectors for superior performance and connectivity in your PCB projects.