726-031-527-101

Heilind Number:EDA726-031-527-101
Manufacturer:EDAC
Manufacturer Number:726-031-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-031-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-031-527-101

Detailed Description

Introducing our 726-031-527-101 Press-Fit Card Edge Connectors, the essential solution for seamless board-to-board connectivity. Designed with precision and durability in mind, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, meeting stringent safety standards. With 31 positions and a pitch of .125 inches, they provide ample connectivity options for your devices. The copper alloy contact material ensures reliable and high-performance data transmission. Featuring a straight mount orientation and operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in industries such as telecommunications, industrial automation, and consumer electronics. Trust in the quality and efficiency of our Card Edge Connectors to keep your systems running smoothly.