726-031-541-101

Heilind Number:EDA726-031-541-101
Manufacturer:EDAC
Manufacturer Number:726-031-541-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-031-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-031-541-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless integration in your PCB assemblies. With a sleek black finish, these connectors not only look professional but also deliver on durability and reliability. Engineered for optimal performance, they boast a current rating of 3A, making them suitable for a wide range of applications. Constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure robust and efficient connectivity. Featuring a single row design with 31 positions and a pitch of .125 inches, they offer precise and secure mating. The straight mount orientation and .25-inch row spacing further enhance ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our Card Edge Connectors to meet your connectivity needs with excellence.