726-031-545-101

Heilind Number:EDA726-031-545-101
Manufacturer:EDAC
Manufacturer Number:726-031-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-031-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-031-545-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable and high-speed data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in harsh industrial environments. With a single row configuration and 31 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .25-inch row spacing allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Say goodbye to connectivity issues and hello to seamless data transfer with our Card Edge Connectors.