726-031-553-101

Heilind Number:EDA726-031-553-101
Manufacturer:EDAC
Manufacturer Number:726-031-553-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-031-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-031-553-101

Detailed Description

Introducing our 726-031-553-101 Press-Fit Card Edge Connector, the essential component for seamless board-to-board connections. Designed for high-speed data transmission, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 31 positions, it offers optimal connectivity in compact spaces. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in the superior quality of our Card Edge Connector to deliver exceptional performance every time.