726-032-520-201

Heilind Number:EDA726-032-520-201
Manufacturer:EDAC
Manufacturer Number:726-032-520-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-520-201

Detailed Description

Introducing our 726-032-520-201 Press-Fit Card Edge Connectors, the perfect solution for high-performance board-to-board PCB connectivity. These connectors come in sleek black, made from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each with 32 positions and a pitch of .125 inches, they provide secure and efficient power and signal transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any application. Trust in our connectors to deliver seamless connectivity and exceptional durability, meeting the highest industry standards for quality and reliability.