726-032-525-201

Heilind Number:EDA726-032-525-201
Manufacturer:EDAC
Manufacturer Number:726-032-525-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-525-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission for your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while the dual-row design with 32 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Trust in the quality and precision of our Card Edge Connectors to elevate your PCB assembly process.