726-032-527-101

Heilind Number:EDA726-032-527-101
Manufacturer:EDAC
Manufacturer Number:726-032-527-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-527-101

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, meticulously designed for unparalleled performance in electronic connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, these connectors guarantee long-lasting reliability under any operating conditions. With a sleek black finish, they not only offer a professional aesthetic but also comply with industry standards for safety. Featuring a single row layout with 32 positions, and a contact material of high-grade Copper Alloy, these connectors ensure seamless and efficient data transmission. Their .125-inch pitch and .25-inch row spacing allow for precise and secure PCB assembly. Engineered for versatility, they support a straight mount orientation, making installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our Card Edge Connectors to deliver unmatched quality and performance in every connection.