726-032-527-201

Heilind Number:EDA726-032-527-201
Manufacturer:EDAC
Manufacturer Number:726-032-527-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-527-201

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections. These connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing 32 positions, they offer exceptional connectivity with a pitch of .125 inches and row spacing of .25 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. The straight mount orientation makes installation a breeze, while the 3A amperage rating guarantees efficient power transmission. Trust in the quality and precision of these connectors for your PCB assembly needs.