726-032-540-101

Heilind Number:EDA726-032-540-101
Manufacturer:EDAC
Manufacturer Number:726-032-540-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-540-101

Detailed Description

Introducing our premium Press-Fit Card Edge Connectors, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a contact material of high-quality Copper Alloy, they guarantee optimal conductivity, even under high amperage of up to 3 A. The single-row layout with 32 positions and a pitch of .125 inches offers versatility in connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding applications in various industries. Trust in our Card Edge Connectors for efficient and secure interconnections, meeting the highest performance standards with every use.