726-032-540-201

Heilind Number:EDA726-032-540-201
Manufacturer:EDAC
Manufacturer Number:726-032-540-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-540-201

Detailed Description

Introducing our cutting-edge Press-Fit Card Edge Connectors, designed for seamless integration into your PCB assemblies. These connectors, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offer not just superior aesthetics but also robust performance. With a 3A amperage rating and durable copper alloy contacts, they ensure reliable power and data transmission. The two-row design with 32 positions allows for efficient connectivity, while the .125-inch pitch and .25-inch row spacing guarantee precise alignment. Engineered for versatility, these connectors support straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics projects with these high-quality connectors, a must-have in the arsenal of any discerning engineer or designer.