726-032-541-201

Heilind Number:EDA726-032-541-201
Manufacturer:EDAC
Manufacturer Number:726-032-541-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-541-201

Detailed Description

Introducing our 726-032-541-201 Press-Fit Card Edge Connectors, perfect for high-performance PCB applications. These connectors feature a sleek black design, crafted from UL 94V-0 Thermoplastic Polyester for ultimate durability. With a 2-row configuration and 32 positions, they offer ample connectivity options. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their .125-inch pitch and .25-inch row spacing make for easy installation and maintenance. Designed for straight mount orientation, they provide a seamless connection between boards. Trust in our Card Edge Connectors for efficient and dependable performance in your electronic systems.