726-032-545-101

Heilind Number:EDA726-032-545-101
Manufacturer:EDAC
Manufacturer Number:726-032-545-101
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-545-101

Detailed Description

Introducing our high-performance Press-Fit Card Edge Connectors, setting the standard for seamless and reliable board-to-board connections. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety regulations. With a single row configuration and 32 positions, they offer ample connectivity in a compact design. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Engineered with a pitch of .125 inches and row spacing of .25 inches, these connectors enable smooth and efficient data transfer. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connectors to deliver superior performance in every connection.