726-032-545-201

Heilind Number:EDA726-032-545-201
Manufacturer:EDAC
Manufacturer Number:726-032-545-201
ECAD Model:
3D Model

Description:

Press-Fit Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 726-032-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA726-032-545-201

Detailed Description

Enhance your PCB connectivity with our 726-032-545-201 Press-Fit Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .25 inches, you can easily establish secure connections on your board. The 32 available positions provide ample room for multiple connections, while the straight mount orientation offers convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable and efficient component.